Epson FA-128S 19.2000MF12Y-AG3

FA-128S Series 19.2 MHz ±10 ppm 7 pF -40 to +85°C Surface Mount Crystal
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson FA-128S 19.2000MF12Y-AG3.

IHS

Datasheet2 pages11 years ago

Epson

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Thailand
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2015-02-06
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-01-27
LTD Date2023-07-28

Related Parts

FA2016AS 2 x 1.6 x 0.65 mm 19.2 MHz Built in Thermistor Crystal Unit
Crystal 19.2MHz 7pF 4-Pin CSMD T/R
Crystal 19.2MHz ¡À10ppm (Tol) ¡À12ppm (Stability) 7pF FUND 80Ohm 4-Pin SMD T/R
FA-20HS Series 2.5 x 2 x 1 mm 19.2 MHz Built in Thermistor Crystal Unit
FA-20HS 19.2000MF12Y-AG3: GPS A11-046-0B XTAL W/ THERMISTOR +/-10PPM @ 30C +/-12PPM-30~85C 7.0PF 250TR
Crystal, Fundamental, 19.2MHz, 8pF, 2mm x 1.6mm, SMD, 4-Pin

Descriptions

Descriptions of Epson FA-128S 19.2000MF12Y-AG3 provided by its distributors.

FA-128S Series 19.2 MHz ±10 ppm 7 pF -40 to +85°C Surface Mount Crystal
Parallel - Fundamental Quartz Crystal, 19.2MHz Nom
XTAL W/ THERM. +/-10PPM @ 25C +/-12PPM-30~85C 7.0PF 250TR
7pF ¡À10ppm ¡À12ppm 19.2MHz 150¦¸ 2mm*1.6mm*900¦Ìm

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • FA-128S19.2000MF12Y-AG3