Epson FA-238 16.0000MB-C

Parallel - Fundamental Quartz Crystal, 16MHz Nom
$ 0.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson FA-238 16.0000MB-C.

Electro Sonic

Datasheet2 pages10 years ago
Datasheet0 pages0 years ago

IHS

Inventory History

3 month trend:
-6.09%

Alternate Parts

Price @ 1000
$ 0.636
$ 0.2
$ 0.2
Stock
3,994
14,292
14,292
Authorized Distributors
5
6
6
Frequency
16 MHz
16 MHz
16 MHz
Frequency Tolerance
0.005 %
0.005 %
0.005 %
Frequency Stability
30 ppm
30 ppm
30 ppm
Load Capacitance
18 pF
18 pF
18 pF
ESR (Equivalent Series Resistance)
80 Ω
80 Ω
80 Ω
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Epson FA-238 16.0000MB-C provided by its distributors.

Parallel - Fundamental Quartz Crystal, 16MHz Nom
CRYSTAL 16.0000MHZ 18PF SMD
MINI SMD XTL MHZ +/-50PPM 18.0PF BULK

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • FA-23816.0000MB-C