EPCOS B84142A0010R000

Power Line Filter, 1 Phase, 10A, Tb Rohs Compliant: Yes |Epcos B84142A0010R000.
$ 49.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B84142A0010R000.

IHS

Datasheet13 pages6 years ago

TDK

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.43%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 49.69
$ 41.65
Stock
395
58
Authorized Distributors
2
1
Case/Package
-
-
Mount
-
Chassis Mount, Flanges
Voltage Rating (DC)
-
250 V
Frequency
-
60 Hz
Max Operating Temperature
100 °C
-
Min Operating Temperature
-25 °C
-
Insertion Loss (dB)
-
-

Supply Chain

Introduction Date2001-04-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of EPCOS B84142A0010R000 provided by its distributors.

Power Line Filter, 1 Phase, 10A, Tb Rohs Compliant: Yes |Epcos B84142A0010R000.
B84142-A SER 10A 250Vac 60Hz Flange Mount Power Line Filter w/ Screw Terminals
Power Line EMC Filters, 1-phase(250V), Rated Current:10A, Case type
Single Phase EMI Filter, 250V, 50/60HzHz
POWER LINE FILTER, 1-PH, 10A, 250V;
LINE FILTER 250VDC/VAC 10A CHASS

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B84142A0010R000.