EPCOS B84112B0000B020

EMC filter, 50 to 60 Hz, 2 A, 250 V (DC), 250 VAC, 10 mH, faston plug 6.3 mm, B84112B0000B020
$ 26.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B84112B0000B020.

IHS

Datasheet11 pages5 years ago

element14 APAC

Ciiva

Farnell

TME

Inventory History

3 month trend:
-40.11%

Supply Chain

Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bourns8104-RC
Common Mode Chokes Dual 10mH 1kHz 2.4A Thru-Hole
Choke, Common Mode, 10 mH, PM3700 Series, 1.5 A, 17.78mm x 11.43mm
Wurth Elektronik744823210
WE-CMB COMMON MODE POWER LINE CHOKE Data Line Filter, 2 Function(s), 250V, 2A, 4 Pin(s)

Descriptions

Descriptions of EPCOS B84112B0000B020 provided by its distributors.

EMC filter, 50 to 60 Hz, 2 A, 250 V (DC), 250 VAC, 10 mH, faston plug 6.3 mm, B84112B0000B020
EMC Filters from EPCOS include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters.
Mains filter Dimensions L x W x H: 76.5 x 45 x 28.6 mm Temperature range: -25 ... 85 °C IEC-climate category: 25/085/21 Termination type: Faston 6.3 x 0.8 mm Rated voltage: 250 VAC
FILTER, 2A, CHASSIS; Current Rating:2A; Voltage Rating:250V; Filter Type:Standard; Filter Terminals:Quick Connect; Inductance Min:10mH; Capacitance:0.15µF; Leakage Current Max:500µA; Product Range:-; SVHC:No SVHC (27-Jun-2018); Approval Bodies:CSA, EN, UL; Capacitance X:0.1µF; Capacitance Y:4700pF; Climatic Category:25/85/21; External Depth:76.5mm; External Length / Height:28.6mm; External Width:45mm; Inductance:10mH; Leakage Current:0.5mA; No. of Phases:Single Phase; No. of X Type Capacitors:2; No. of Y Type Capacitors:2; Supply Frequency Max:60Hz; Supply Frequency Min:50Hz; Voltage Rating VAC:250V

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B84112-B-B20
  • B84112B0000B020.
  • B84112BB20