Bourns PM3700-70-RC

Choke, Common Mode, 10 mH, PM3700 Series, 1.5 A, 17.78mm x 11.43mm
$ 1.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM3700-70-RC.

IHS

Datasheet2 pages8 years ago

Newark

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+61.96%

CAD Models

Download Bourns PM3700-70-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns PM3700-70-RC provided by its distributors.

Choke, Common Mode, 10 mH, PM3700 Series, 1.5 A, 17.78mm x 11.43mm
Common Mode Chokes Dual 10mH 1kHz 1.5A 150mOhm DCR SMD T/R
Ind Common Mode Choke 10mH T/R
10mH@1kHz 150mΩ 2 Common Mode Filters ROHS
Cmc21.6X11.43Mm,10Uh0%1.5A,Non-Shdsmd Rohs Compliant: Yes
SURFACE MOUNT-SMD COMMON MODE CHOKE, 10MH, 1.5A; Inductance: 10mH; Product Range: PM3700 Series; Impedance: -; Rated Current: 1.5A; Common Mode Filter Case: 17.78mm x 11.43mm; Automotive Qualification Standard: -; Core Material: Ferrite
1.5A 2 10mH@ 1 kHz 150m¦¸ , 21.6mm*21.6mm*11.43mm
Data Line Filter, 2 Function(s), 1.5A, 4 Pin(s)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM3700-70-RC.
  • PM3700-70RC