EPCOS B84111A0000A020

EPCOS B84111AA20 Power Line Filter, Chassis, 0.1 F, 250 V, 2 A, Standard, Quick Connect, 1.5 mH
$ 19.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B84111A0000A020.

IHS

Datasheet12 pages5 years ago
Datasheet10 pages13 years ago

element14 APAC

Ciiva

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+5.54%

Supply Chain

Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind High Current RF Choke Bobbin Core 1.5mH 10% 1KHz Ferrite 2A RDL
Inductor Power Unshielded Drum Core 1500uH 10% 100KHz Ferrite 3.4A 0.518Ohm DCR RDL
Bourns5715-RC
FIXED IND 1.6MH 1.5A 1.27 OHM TH
Wurth Elektronik7441110
Toroidal Inductor, 1.619Mh, 1.8A, tht Rohs Compliant: Yes |Würth Elektronik 7441110

Descriptions

Descriptions of EPCOS B84111A0000A020 provided by its distributors.

EPCOS B84111AA20 Power Line Filter, Chassis, 0.1 F, 250 V, 2 A, Standard, Quick Connect, 1.5 mH
EMC Filters from EPCOS include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters.
Mains filter Dimensions L x W x H: 76.5 x 70 x 22.3 mm Temperature range: -25 ... +85 °C IEC-climate category: 25/085/21 Termination type: Faston 6.3 x 0.8 mm Number of Inductors L1: 2 Rated Inductance L1: 1.5 mH Rated voltage: 250 VAC
FILTER, 2A, CHASSIS; Current Rating:2A; Voltage Rating:250V; Filter Type:Standard; Filter Terminals:Quick Connect; Inductance Min:1.5mH; Capacitance:0.1µF; Leakage Current Max:500µA; Product Range:-; SVHC:No SVHC (27-Jun-2018); Approval Bodies:CSA, EN, UL; Capacitance X:0.1µF; Capacitance Y:4700pF; Climatic Category:25/85/21; External Depth:76.5mm; External Length / Height:22.3mm; External Width:70mm; Height:22.3mm; Inductance:1.5mH; Leakage Current:0.5mA; No. of Phases:Single Phase; No. of X Type Capacitors:2; No. of Y Type Capacitors:2; Supply Frequency Max:60Hz; Supply Frequency Min:50Hz; Voltage Rating VAC:250V

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B84111-A-A20
  • B84111A0000A020.
  • B84111AA20