Bourns 1130-152K-RC

Ind High Current RF Choke Bobbin Core 1.5mH 10% 1KHz Ferrite 2A RDL
$ 5.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1130-152K-RC.

IHS

Datasheet2 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.90%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Drum Core 1500uH 10% 100KHz Ferrite 3.4A 0.518Ohm DCR RDL
Inductor Power Wirewound 1.5mH 10% 1KHz 990mA 610mOhm DCR RDL Bulk
Inductor Power Unshielded Wirewound 1500uH 10% 1KHz 97Q-Factor Ferrite 0.25A 6.3Ohm DCR T/R
Inductor Power Unshielded Wirewound 1500uH 10% 1KHz 27Q-Factor Ferrite 0.15A 8Ohm DCR T/R
Inductor Power Wirewound 1500uH 10% 1KHz 15Q-Factor Ferrite 0.43A 3.8Ohm DCR RDL Bag
Murata22R155MC
Inductor Power Wirewound 1500uH 10% 1KHz 0.16A 6.49Ohm DCR T/R

Descriptions

Descriptions of Bourns 1130-152K-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 1.5mH 10% 1KHz Ferrite 2A RDL
General Purpose Inductor, 1500uH, 10%, 1 Element, Ferrite-Core
HIGH CURRENT CHOKE, 1500UH, 2A; Product Range: 1130 Series; Inductance: 1.5mH; Inductor Construction: -; RMS Current (Irms): 2A; Saturation Current (Isat): -; DC Resistance Max: 0.518ohm; Inductance Tolerance: ± 10% 59AM5064
High Current Choke, 1.5Mh, 2A, 10%; Rango De Producto:Serie 1130; Inductancia:1.5Mh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:0.518Ohm; Corriente Rms (Irms):2A; Corriente De Saturación (Isat):2A; Bobina, Tipo:Radial Leaded |Bourns Jw Miller 1130-152K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.