EPCOS B82790S0513N201

Common Mode Chokes and Filters; TDK; B82790S0513N201; 5.2 mm; 160 mOhm; 6 mm; 100 kHz
$ 1.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82790S0513N201.

TME

Datasheet12 pages6 years ago

EPCOS

Newark

Farnell

iiiC

Inventory History

3 month trend:
+50.23%

CAD Models

Download EPCOS B82790S0513N201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik744212510
WE-SL1 SMT COMMON MODE LINE FILTER Data Line Filter, 2 Function(s), 80V, 0.3A, 4 Pin(s)
B82793S0 Common Mode Choke 51uH 30% 100KHz Ferrite 800mA Blister T/R
Common Mode Chokes Dual 51uH 100kHz 500mA 140mOhm DCR SMD Automotive T/R
SMD/SMT Ferrite RoHS Compliant Common Mode Choke 200mA 1Ohm 10MHz 4.7mm
Common Mode Choke Surface Mount Signal Line 250mA 2 Lines 550 mOhm -55°C ~ 150°C
1812 2 Ferrite RoHS Compliant Common Mode Choke 250mA 550mOhm 100kHz 5.207mm

Descriptions

Descriptions of EPCOS B82790S0513N201 provided by its distributors.

Common Mode Chokes and Filters; TDK; B82790S0513N201; 5.2 mm; 160 mOhm; 6 mm; 100 kHz
Common Mode Chokes Dual 51uH 1.8kOhm 100kHz 0.5A 0.14Ohm DCR SMD Automotive T/R
CHOKE, DOUBLE, 0.051MH, Product Range:B82790S0 Series, Inductance:51 H,
EPCOS - B82790S0513N201 - Gleichtaktdrossel, stromkompensierte Drossel, 51¦ÌH, Baureihe B82790S0, 500mA, 7.1mm x 6mm x 4.9mm
Inductance uH = 51 / Tolerance = ±30 % / Core = Ferrite / Maximum DC Resistance mOhm = 140 / Rated Current mA = 500 / Shielding = Unshielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 4 / Termination Type = Gull Wing Terminal / Package Type = SMD / Series = B82790 / Length mm = 7.1 / Width mm = 6 / Height mm = 4.9 / Packaging = Tape & Reel

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82790-S0513-N201
  • B82790S0513-N201