
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 495-5756-1-ND | 4,813 | 1 | Cut Tape | ||||||||
| TTI Europe | B82790C0513N201 | 13,500 | 1500 | Tape & Reel | 2d | |||||||
| Farnell | B82790C0513N201 | 3,000 | 3K | Tape & Reel | 5h | |||||||
| Mouser | 871-B82790C513N201 | 4,989 | 1 | Tape & Reel | ||||||||
| Win Source | WS-B82790C0513N201 | 3,040 | 30 | 6h |
Download EPCOS B82790C0513N201 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of EPCOS B82790C0513N201 provided by its distributors.
EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names: