
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI Asia | B82789C0104N001 | Contact | 8h | |||||||||
| TTI Europe | B82789C0104N001 | 0 | 2500 | Tape & Reel | 19h | |||||||
| Win Source | WS-B82789C0104N001 | 14,868 | 25 | 17h | ||||||||
| Aztech | B82789C0104N001 | 297 | 11h | |||||||||
| Worldway Electronics | B82789C0104N001 | 24,665 | 7 | Tape & Reel | 16h |
Download EPCOS B82789C0104N001 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of EPCOS B82789C0104N001 provided by its distributors.
EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names: