EPCOS B82722A2302N001

Common Mode Chokes Dual 1200uH 10kHz 3A 0.056Ohm DCR Thru-Hole Automotive Box
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82722A2302N001.

Burklin Elektronik

Datasheet8 pages27 years ago

EPCOS

Farnell

Inventory History

3 month trend:
-68.85%

CAD Models

Download EPCOS B82722A2302N001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityEV24-3.0-02-1M2
Ev24 Common Mode Choke 250Vac, 3A, 1.2Mh Rohs Compliant: Yes |Schaffner EV24-3.0-02-1M2
Common Mode Chokes Dual 1.1mH 10kHz 2A 0.065Ohm DCR SMD Automotive T/R
TE ConnectivityEV28-5.0-02-1M1
Ev28 Common Mode Choke 250Vac, 5A, 1.1Mh Rohs Compliant: Yes |Schaffner EV28-5.0-02-1M1
Common Mode Choke, 1100uH, 50%, 2 Element, Ferrite-Core
Common Mode Choke, 1100uH, 50%, 2 Element, Ferrite-Core

Descriptions

Descriptions of EPCOS B82722A2302N001 provided by its distributors.

Common Mode Chokes Dual 1200uH 10kHz 3A 0.056Ohm DCR Thru-Hole Automotive Box
TDK B82722A2302N001 Choke Toroidal core SMD 1.2 mH 56 mΩ 3 A 1 pc
Power line choke, radial, 1.2 mH, 3 A, B82722A2302N001
Power Line Chokes, L=1.2mH Rated current=3A, LxWxT:22.7mmx22.3mmx13.3mm
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
1.2mH@10kHz 56m惟 2 Common Mode Filters ROHS
Box DUAL IN-LINE 2 INDUCTANCE IS MEASURED AT 0.1MA DC CURRENT Common Mode Choke 3A 56mOhm 10kHz 22.3mm
Interference Filter, Wired 1.2 mH (2x) 3 A (2x)
Single Phase EMI Filter, 250V, 50/60HzHz
Choke, Com Mode 2X1.2Mh 3.0Achoke, Com Mode 2X1.2Mh 3.0A; Inductance:1.2Mh; Inductor Type:Common/Asymmetrical; Current, Dc Max:3A; Resistance:56Mr; Tolerance, +:30%; Tolerance, -:30%; Case Style:Pcb Mount; Voltage Rating, Ac:250V; Rohs Compliant: Yes |Epcos B82722A2302N001.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82722-A2302-N001
  • B82722A2302N001.