EPCOS B82720K2301N040

Common Mode Chokes Dual 12000uH 10kHz 0.3A 1.1Ohm DCR Thru-Hole Automotive Box
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82720K2301N040.

IHS

Datasheet6 pages9 years ago

EPCOS

Newark

element14 APAC

Inventory History

3 month trend:
-45.19%

CAD Models

Download EPCOS B82720K2301N040 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Common Mode Chokes Dual 12000uH 10kHz 0.3A 1.1Ohm DCR SMD Automotive T/R
Common Mode Chokes Dual 12mH 10kHz 300mA 1.1Ohm DCR Thru-Hole Box
TE ConnectivityRN202-0.3-02
Common Mode Chokes Dual 12mH 10kHz 300mA 1.275Ohm DCR Thru-Hole
TE ConnectivityRN102-0.3-02
Common Mode Chokes Dual 12mH 10kHz 300mA 1.275Ohm DCR Thru-Hole
Wurth Elektronik744862120
WE-TFC Common Mode Power Line Choke
General Purpose Inductor, 12000uH, 30%, 2 Element, Ferrite-Core

Descriptions

Descriptions of EPCOS B82720K2301N040 provided by its distributors.

Common Mode Chokes Dual 12000uH 10kHz 0.3A 1.1Ohm DCR Thru-Hole Automotive Box
CMC 12MH 300MA 2LN TH / 12 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 1.1Ohm (Typ)
Choke, Ring Core, Double, 12Mh, 0.3A; Inductance:12Mh; Rated Current:300Ma; Product Range:B82720K Series; Svhc:No Svhc (27-Jun-2018); Core Material:Ferrite; Dc Current Max:300Ma; Dc Current Rating:300Ma; Dc Resistance Max:1.1Ohm; Rohs Compliant: Yes |EPCOS (TDK) B82720K2301N040

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN