EPCOS B82498B3101J

Wirewound Inductor, 100 nH, 0.26 ohm, 1.31 GHz, 350 mA, 0805 [2012 Metric], B82498B
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82498B3101J.

IHS

Datasheet7 pages19 years ago

Newark

element14

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Wirewound 0.1uH 5% 150MHz 60Q-Factor Ferrite 0.4A 0.46Ohm DCR 0805 T/R
General Purpose Inductor, 0.1uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wurth Elektronik744761210A
150MHz 1.4GHz 400mA 35@150MHz 100nH 630m¦¸ ¡À5% 0603 1.6mm*1.05mm*1.25mm
Inductor RF Wirewound 0.1uH 5% 150MHz 50Q-Factor Ceramic 0.4A 0.46Ohm DCR 0805 T/R
General Purpose Inductor, 0.11uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805

Descriptions

Descriptions of EPCOS B82498B3101J provided by its distributors.

Wirewound Inductor, 100 nH, 0.26 ohm, 1.31 GHz, 350 mA, 0805 [2012 Metric], B82498B
Ind Wirewound 100nH 5% 150MHz 40Q-Factor Ceramic 350mA 0805 (Alt: B82498B3101J000)
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
INDUCTOR, 100NH, 5%, 350MA, 1.31GHZ; Inductance: 100nH; Product Range: -; DC Current Rating: 350mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.26ohm; Inductance Tol

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82498-B3101-J