
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | B82496C3470J | 8,000 | 4K | |||||||||
| Arrow Electronics | B82496C3470J000 | 12,000 | 4K | |||||||||
| DigiKey | 495-1838-1-ND | 10,291 | 1 | Cut Tape | ||||||||
| Newark | B82496C3470J000 | 4,615 | 10 | Cut Tape | ||||||||
| TME | B82496C3470J000 | 0 | 8K | 22h |
Download EPCOS B82496C3470J000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of EPCOS B82496C3470J000 provided by its distributors.
EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names: