EPCOS B82477G4473M000

Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 2.5A 0.082Ohm DCR T/R
$ 0.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82477G4473M000.

Inventory History

3 month trend:
-8.52%

CAD Models

Download EPCOS B82477G4473M000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 20% 1KHz 24Q-Factor Ferrite 2.9A 0.08Ohm DCR T/R
Ind Power Shielded Wirewound 47uH 20% 100KHz 22Q-Factor Ferrite 2.6A T/R
TAIYO YUDENNS12575T470MN
Inductor Power Shielded Wirewound 47uH 20% 100KHz 2.95A 0.0618Ohm DCR T/R
General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
TAIYO YUDENNS12555T470MN
Inductor Power Shielded Wirewound 47uH 20% 100KHz 2.7A 0.0662Ohm DCR T/R
TAIYO YUDENNS12565T470MN
Inductor Power Shielded Wirewound 47uH 20% 100KHz 2.78A 0.069Ohm DCR T/R

Descriptions

Descriptions of EPCOS B82477G4473M000 provided by its distributors.

Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 2.5A 0.082Ohm DCR T/R
Ind Power Shielded 47uH 20% 100KHz Ferrite 2.5A Blister T/R (Alt: B82477G4473M000)
SMT-POWER-INDUCTOR General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 5050
Inductors from EPCOS include SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers.
INDUCTOR, POWER, 47UH; Inductance:47µH; Inductance Tolerance:± 20%; DC Resistance Max:0.082ohm; DC Current Rating:2.5A; Core Material:Ferrite; Inductor Case Style:SMD; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Climatic Category:55/125/56; Core Material:Ferrite; DC Current Max:2.5A; External Depth:12.8mm; External Length / Height:8mm; External Width:12.8mm; Inductance Measurement Frequency:100kHz; Inductor Type:Power Inductor; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:12 x 12; Reel Diameter:330mm; Reel Quantity:400; Resistance:0.082ohm; Tape Width:24mm; Termination Type:SMD; Tolerance +:20%; Tolerance -:20%

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82477-G4473-M
  • B82477-G4473M
  • B82477G4473M
  • B82477G4473M.