EPCOS B82464A4105K000

Inductor Power Wirewound 1000uH 10% 100KHz Ferrite 0.33A 3Ohm DCR Automotive T/R
$ 0.56
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82464A4105K000.

IHS

Datasheet9 pages6 years ago

element14 APAC

Factory Futures

Newark

DigiKey

Inventory History

3 month trend:
+164%

CAD Models

Download EPCOS B82464A4105K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-11-15
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-07-31
LTD Date2027-01-31

Related Parts

Inductor Power Unshielded Wirewound 1000uH 10% 100KHz 25Q-Factor Ferrite 0.38A 4.7Ohm DCR T/R
Inductor Power Wirewound 1mH 10% 100KHz 48Q-Factor Ferrite 220mA 4Ohm DCR T/R
Inductor Power Wirewound 1000uH 10% 1KHz 40Q-Factor Ferrite 0.31A 1.3Ohm DCR RDL Bag
1 mH Unshielded Drum Core, Wirewound Inductor 220 mA 2.9Ohm Max Radial, Vertical
Inductor Power Unshielded Drum Core 1000uH 10% 790KHz 20Q-Factor Ferrite 0.51A 1.18Ohm DCR RDL
Wurth Elektronik7447462102
RADIAL LEADED WIRE WOUND INDUCTOR, FIXED, 5075, 1KUH, 0.25A, 43OHM, WE-TI SERIES

Descriptions

Descriptions of EPCOS B82464A4105K000 provided by its distributors.

Inductor Power Wirewound 1000uH 10% 100KHz Ferrite 0.33A 3Ohm DCR Automotive T/R
GENERAL PURPOSE INDUCTOR RoHS Compliant Lead Free L BEND (Type) Inductor 150C 2MHz 3Ohm 1mH
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD
Inductors from EPCOS include SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers.
INDUCTOR, POWER, 10X10, 1000UH; Inductance:1mH; Inductance Tolerance:± 10%; DC Resistance Max:3ohm; DC Current Rating:330mA; Core Material:Ferrite; Inductor Case Style:SMD; No. of Pins:2; Climatic Category:55/125/56; Core Material:Ferrite; DC Current Max:0.33A; External Depth:10mm; External Length / Height:4.8mm; External Width:10mm; Inductance Measurement Frequency:0.1MHz; Inductor Type:Power Inductor; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:10 x 10; Reel Quantity:750; Resistance:3ohm; Resonant Frequency:2MHz; Tape Width:16mm; Termination Type:SMD; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82464-A4105-K
  • B82464-A4105-K000
  • B82464A4105K
  • B82464A4105K.