EPCOS B82462G4473M000

Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.75A 0.31Ohm DCR 2424 Automotive T/R
$ 0.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82462G4473M000.

Burklin Elektronik

Datasheet9 pages6 years ago

element14 APAC

IHS

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.99%

CAD Models

Download EPCOS B82462G4473M000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-08-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Shielded Wirewound 47uH ±20% 100kHz 15 Q-Factor Carbonyl Powder 1.9A T/R
Ind Power Shielded Wirewound 47uH 20% 100KHz 19Q-Factor Ferrite 2A T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz 40Q-Factor Ferrite 2A 0.11Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 2.1A 0.082Ohm DCR 4949 T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.9A 0.1356Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz 1.3A 0.125Ohm DCR Automotive T/R

Descriptions

Descriptions of EPCOS B82462G4473M000 provided by its distributors.

Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.75A 0.31Ohm DCR 2424 Automotive T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2525
B82462-G4 SeriesWireWound SMD Inductor w/ FerriteCore,47 uH +/-20% 750mA Idc
Inductors from EPCOS include SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers.
Inductance uH = 47 / Tolerance = ±20 % / Maximum DC Resistance mOhm = 310 / Rated Current mA = 750 / Termination Type = J-Lead / Mounting Type = PCB / Series = B82462 / Width mm = 6.3 / Height mm = 3
INDUCTOR, POWER, 47UH; Inductance:47µH; Inductance Tolerance:± 20%; DC Resistance Max:0.34ohm; DC Current Rating:750mA; Core Material:Ferrite; Inductor Case Style:SMD; No. of Pins:2; Attenuation Frequency Range:100 kHz; Climatic Category:55/125/56; Core Material:Ferrite; DC Current Max:750mA; External Depth:6.3mm; External Length / Height:3mm; External Width:6.3mm; Inductance Measurement Frequency:0.1MHz; Inductor Type:Power Inductor; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:6 x 6 Shielded; Reel Quantity:2500; Resistance:0.34ohm; Resonant Frequency:13MHz; Tape Width:12mm; Termination Type:SMD; Tolerance +:20%; Tolerance -:20%

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82462-G4473-M
  • B82462-G4473-M000
  • B82462G4473M
  • B82462G4473M.