Bourns SRP7050TA-470M

Ind Power Shielded Wirewound 47uH ±20% 100kHz 15 Q-Factor Carbonyl Powder 1.9A T/R
$ 0.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7050TA-470M.

IHS

Datasheet5 pages6 years ago

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+42.46%

CAD Models

Download Bourns SRP7050TA-470M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-08-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Shielded Wirewound 47uH 20% 100KHz 19Q-Factor Ferrite 2A T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz 40Q-Factor Ferrite 2A 0.11Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.2A 0.312Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.3A 252mOhm DCR 2424
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.4A 299mOhm DCR T/R
Inductor Power Shielded Bobbin Core 47uH 20% 100KHz 40Q-Factor Ferrite 2A 0.11Ohm DCR T/R

Descriptions

Descriptions of Bourns SRP7050TA-470M provided by its distributors.

Ind Power Shielded Wirewound 47uH ±20% 100kHz 15 Q-Factor Carbonyl Powder 1.9A T/R
Avnet Japan
General Purpose Inductor, 47uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926
FIXED IND 47UH 1.9A 330 MOHM SMD
100KHz 8MHz 2.7A 1.9A 15@100kHz 47¦ÌH 330m¦¸ ¡À20% , 7.3mm*6.6mm*5mm
Inductor, SMD, 47uH, 1.9A, 8MHz, 330mOhm
SRP7050TA Nonstandard 0.287Lx0.260W 7.30mmx6.60mm 47muH
1.9A 47uH ±20% 2.7A SMD,6.6x7.3mm Power Inductors ROHS
Bourns SRP7050TA-470M 表面実装インダクタ
Inductor, Shielded, 47Uh, 1.9A, 20%; Inductance:47Μh; Rms Current (Irms):1.9A; Inductor Construction:Shielded; Saturation Current (Isat):2.7A; Product Range:Srp7050Ta Series; Inductor Case/Package:-; Dc Resistance Max:0.33Ohm Rohs Compliant: Yes |Bourns, Inc. SRP7050TA-470M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP7050TA-470M.
  • SRP7050TA470M