EPCOS B82442A1225J

Ind General Purpose Chip Wirewound 2.2mH 5% 252KHz 30Q-Factor Ferrite 55mA 2220 Blister T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82442A1225J.

IHS

Datasheet9 pages13 years ago

_legacy Avnet

Newark

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-04-15
LTD Date2022-04-15

Related Parts

General Purpose Inductor, 2200uH, 5%, 1 Element, Ferrite-Core
RF Choke Shielded Wirewound 2.2mH 5% 1KHz 70Q-Factor 60mA 5.2Ohm DCR RDL Bag
Ind Power Wirewound 2.2mH 5% 1KHz 40Q-Factor Ferrite 53mA T/R
Ind 2200.00 Uh 0.100 A 13000.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-04-222J
TAIYO YUDENLHL08TB222J
Ind Power 2.2mH 5% 252KHz 55Q-Factor Ferrite 160mA RDL Ammo Pack
TAIYO YUDENLHL10NB222J
Ind Power 2.2mH 5% 252KHz 50Q-Factor Ferrite 250mA RDL Bulk

Descriptions

Descriptions of EPCOS B82442A1225J provided by its distributors.

Ind General Purpose Chip Wirewound 2.2mH 5% 252KHz 30Q-Factor Ferrite 55mA 2220 Blister T/R
General Purpose Inductor, 2200uH, 5%, 1 Element, Ferrite-Core, SMD, 2220
Inductor General Purpose Chip Drum Core 2200uH 5% 252KHz 30Q-Factor Ferrite 0.055A 28Ohm DCR 2220 Automotive T/R
Surface Mount High Frequency Inductor, B82442A Series, 2.2 Mh, 5%, 2220 [5650 Metric], 1.2 Mhz Rohs Compliant: Yes /Epcos B82442A1225J
INDUCTOR, 2200UH, 2220 CASE; Inductance: 2.2mH; Product Range: B82442A Series; DC Current Rating: 55mA; High Frequency Inductor Case: 2220 [5650 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 28ohm; Inductance T

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82442-A1225-J
  • B82442-A1225J