EPCOS B82432T1223K000

22¦ÌH Unshielded Wirewound Inductor 450mA 700 mOhm Max 1812 (4532 Metric)
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82432T1223K000.

Burklin Elektronik

Datasheet9 pages6 years ago

Future Electronics

element14

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-23.49%

CAD Models

Download EPCOS B82432T1223K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-03-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENCB2518T220K
Inductor PowerChip Wirewound 22uH 10% 2.52MHz Ferrite 0.58A 0.65Ohm DCR 1007 T/R
Inductor Power Wirewound 22uH 10% 2.52MHz 60Q-Factor Ferrite 0.46A 0.65Ohm DCR RDL Bag
TAIYO YUDENCBC2518T220K
Inductor Power Chip Wirewound 22uH 10% 2.52MHz Ferrite 0.46A 1.001Ohm DCR 1007 T/R
Inductor Power Unshielded Wirewound 22uH 10% 2.52MHz 10Q-Factor Ferrite 370mA 900mOhm DCR 1812 T/R
Ind RF Choke Bobbin Core 22uH 10% 2.52MHz 60Q-Factor Ferrite 410mA AXL T/R
Ind Chip Wirewound 22uH 10% 2.52MHz 10Q-Factor Ferrite 370mA 1812 T/R

Descriptions

Descriptions of EPCOS B82432T1223K000 provided by its distributors.

22¦ÌH Unshielded Wirewound Inductor 450mA 700 mOhm Max 1812 (4532 Metric)
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
B82432 Series 1812 22 uH ±10 % 450 mA 0.7 Ohm SMT Unshielded Wirewound Inductor
FIXED IND 22UH 450MA 700 MOHM / Inductor RF Molded Wirewound 22uH 10% 2.52MHz 10Q-Factor Ferrite 0.45A 0.7Ohm DCR 1812 Automotive T/R
INDUCTOR, 22UH, 450MA, 10%, 1812; Inductance: 22µH; Product Range: B82432T Series; DC Current Rating: 450mA; High Frequency Inductor Case: 1812 [4532 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.7ohm; Induct
Inductor, 1812 22Uhinductor, 1812 22Uh; Inductance:22Uh; Inductor Type:Inductor; Current, Dc Max:450Ma; Resistance:0.7R; Tolerance, +:10%; Tolerance, -:10%; Case Style:1812; Frequency, Resonant:15Mhz; Q Factor:10; Climatic Rohs Compliant: Yes |Epcos B82432T1223K000.
Inductance uH = 22 / Tolerance = ±10 % / Maximum DC Resistance mOhm = 700 / Rated Current mA = 450 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Termination Type = J-Lead / Mounting Type = PCB / Series = B82432 / Length mm = 3.2 / Width mm = 3.2 / Height mm = 3.2
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters
INDUCTOR, 1812 CASE, 22UH; Inductance:22µH; Inductance Tolerance:± 10%; DC Resistance Max:0.7ohm; DC Current Rating:450mA; Q Factor:10; Self Resonant Frequency:15MHz; Q Test Frequency:2.52MHz; Core Material:Ferrite; Inductor Case Style:1812; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Climatic Category:55/125/56; Core Material:Ferrite; DC Current Max:450mA; Inductance Measurement Frequency:2.52MHz; Inductor Type:Wirewound; Package / Case:1812; Q @ Vr F:10; Q Factor @ Frequency:10 @ 2.52MHz; Resistance:0.7ohm; Resonant Frequency:15MHz; Termination Type:SMD; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • -B82432T1223K
  • B82432-T1223-K
  • B82432-T1223-K000
  • B82432-T1223K
  • B82432T1223K
  • B82432T1223K.
  • B82432T1223K000.