EPCOS B82432T1103K000

Wirewound Inductor, 10 uH, 350 Milliohm, ± 10%, 25 MHz, 650 mA, 1812 [4532 Metric]
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82432T1103K000.

Burklin Elektronik

Datasheet9 pages6 years ago

Factory Futures

Farnell

element14

Newark

Inventory History

3 month trend:
-30.79%

CAD Models

Download EPCOS B82432T1103K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-03-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENCB2518T100K
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.82A 0.325Ohm DCR 1007 T/R
TAIYO YUDENCBC2518T100K
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.68A 0.468Ohm DCR 1007 T/R
Ind Chip Wirewound 10uH 10% 2.52MHz 10Q-Factor Ferrite 550mA 1812 T/R
Inductor Power Unshielded Wirewound 10uH 10% 2.52MHz 10Q-Factor Ferrite 550mA 500mOhm DCR 1812 T/R
TAIYO YUDENBRL3225T100K
Inductor Power Chip Wirewound 10uH 10% 100KHz Ferrite 0.7A 0.42Ohm DCR 1210 T/R
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1310

Descriptions

Descriptions of EPCOS B82432T1103K000 provided by its distributors.

Wirewound Inductor, 10 uH, 350 Milliohm, ± 10%, 25 MHz, 650 mA, 1812 [4532 Metric]
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
B82432 Series 1812 10 uH ±10 % 650 mA 0.35 Ohm SMT Unshielded Wirewound Inductor
Inductor General Purpose Molded Wirewound 10uH 10% 2.52MHz 10Q-Factor Ferrite 0.65A 0.35Ohm DCR 1812 T/R Automotive AEC-Q200
IND-10-UH-0.65A-10%-1812--INDUCTOR FIXED
Inductor, 10Uh, 0.65A, 10%, 25Mhz; Inductance:10Μh; Product Range:B82432T Series; Dc Current Rating:650Ma; High Frequency Inductor Case:1812 [4532 Metric]; Inductor Construction:Wirewound; Dc Resistance Max:0.35Ohm; Inductance Rohs Compliant: Yes |Epcos B82432-T1103-K.
Inductance uH = 10 / Tolerance = ±10 % / Core = Ferrite / Maximum DC Resistance mOhm = 350 / Rated Current mA = 870 / Self-Resonant Frequency MHz = 25 / Shielding = Unshielded / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Termination Type = J-Lead / Series = SIMID / Length mm = 4.5 / Width mm = 3.2 / Height mm = 3.2 / Packaging = Tape & Reel
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82432-T1103-K
  • B82432-T1103-K.
  • B82432-T1103-K000
  • B82432-T1103K
  • B82432T1103K