EPCOS B82422A1104K100

Ind Molded 100uH 10% 100KHz 27Q-Factor Ferrite 65mA 1210 Blister Tape and Reel
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82422A1104K100.

Newark

Datasheet10 pages6 years ago
Datasheet0 pages0 years ago

EPCOS

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
-10.82%

CAD Models

Download EPCOS B82422A1104K100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENLBC2016T101K
Ind Chip Wirewound 100uH 10% 796KHz Ferrite 75mA 0806 T/R
Ind General Purpose Chip Wirewound 100uH 10% 796KHz 20Q-Factor Ferrite 60mA 1210 T/R
Inductor Power Chip Unshielded Wirewound 100uH 10% 1MHz Ferrite 0.08A 15.6Ohm DCR 1206 T/R
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
TAIYO YUDENLBR2518T101KV
Ind Chip Wirewound 100uH 10% 796KHz Ferrite 80mA 1007 Embossed T/R
TAIYO YUDENLBR2012T101K
Inductor General PurposeChip Wirewound 100uH 10% 796KHz Ferrite 0.05A 5.2Ohm DCR 0805 T/R

Descriptions

Descriptions of EPCOS B82422A1104K100 provided by its distributors.

Ind Molded 100uH 10% 100KHz 27Q-Factor Ferrite 65mA 1210 Blister Tape and Reel
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
Epcos B82422A WireWound SMDinductor w/ FerriteCore; 100 uH +/-10% 65mA Idc Q:27
Inductor RF Molded Wirewound 100uH 10% 100KHz 27Q-Factor Ferrite 0.065A 11.5Ohm DCR 1210 Automotive AEC-Q200 T/R
B82422 Series 1210 100 uH ±10 % Tol. 65 mA Surface Mount Multilayer Inductor
Inductor, 1210, 100Uh, 0.65A, 10% |Epcos B82422A1104K100..
Inductor, SMD Temperature range: -55 ... 125 °C Carrier material: Ferrite IEC-climate category: 55/125/56 Tolerance: ±10% Type of housing/package/case: 1210
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82422-A1104-K100
  • B82422-A1104K-100
  • B82422-A1104K100
  • B82422/A1104K100
  • B82422A1104K100.
  • B82422A1104K100..