EPCOS B82144A2102K000

GENERAL PURPOSE INDUCTOR RoHS Compliant Axial WIRE (Type) Inductor 250V -55C 200MHz 80mOhm
$ 0.256
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82144A2102K000.

Burklin Elektronik

Datasheet10 pages10 years ago

Newark

_legacy Avnet

element14 APAC

Farnell

Inventory History

3 month trend:
-12.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-08-31
LTD Date2027-02-28

Related Parts

General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206
Ind RF Choke 1uH 10% 25MHz 40Q-Factor Ferrite 815mA AXL Bag
Wurth Elektronik744766901
1.6MHz 254MHz 1.9A 25@1.60MHz 1¦ÌH 90m¦¸ ¡À10% 1812 , 4.5mm*3.2mm*3.4mm
Inductor Chip Wirewound 1uH 10% 7.96MHz 50Q-Factor Ferrite 0.45A 0.5Ohm DCR 1812 T/R
Ind General Purpose Chip Wirewound 1uH 10% 7.96MHz 30Q-Factor Ferrite 230mA 1210 T/R
General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805

Descriptions

Descriptions of EPCOS B82144A2102K000 provided by its distributors.

GENERAL PURPOSE INDUCTOR RoHS Compliant Axial WIRE (Type) Inductor 250V -55C 200MHz 80mOhm
RF Choke Drum Core 1uH 10% 1MHz 40Q-Factor Ferrite 2.2A 0.08Ohm DCR AXL Automotive T/R
General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters
INDUCTOR, AXIAL, 1.0UH; Inductance:1µH; Inductance Tolerance:± 10%; DC Resistance Max:0.08ohm; DC Current Rating:2200mA; Q Test Frequency:7.96MHz; Inductor Case Style:Axial Leaded; No. of Pins:2; Body Diameter:5.2mm; Climatic Category:55/125/56; Core Material:Ferrite; DC Current Max:2200mA; External Length / Height:14.8mm; Inductance Measurement Frequency:1MHz; Inductor Type:High Frequency / RF; Lead Diameter:0.63mm; Package / Case:Axial; Q @ Vr F:40; Q Factor @ Frequency:40 @ 7.96MHz; Resistance:0.08ohm; Resonant Frequency:200MHz; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:250V; Voltage Rating VDC:250V

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82144-A2102-K
  • B82144-A2102-K000
  • B82144A2102K