EPCOS B82111E0000C023

GENERAL PURPOSE INDUCTOR RoHS Compliant Axial Lead Free (Type) Inductor 500V -55C 90MHz 180mOhm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82111E0000C023.

IHS

Datasheet7 pages27 years ago
Datasheet7 pages27 years ago

Future Electronics

Newark

Arrow Electronics

TME

Inventory History

3 month trend:
-100%

CAD Models

Download EPCOS B82111E0000C023 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-12-31
LTD Date2025-06-30

Related Parts

Inductor Power Shielded Wirewound 39uH 20% 100KHz Ferrite 2.2A 0.074Ohm DCR 4949 T/R
Inductor Power Shielded Wirewound 39uH 20% 100KHz Ferrite 1.4A 0.15Ohm DCR 4040 T/R
Inductor Power Shielded/Molded Wirewound 39uH 20% 100KHz Powdered Iron 1.8A 0.322Ohm DCR T/R
Inductor Power Shielded Wirewound 39uH 20% 100KHz 1.7A 0.107Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 39uH 20% 100KHz Ferrite 2A 0.093Ohm DCR 4040 T/R
Ind Power Shielded Wirewound 36uH 20% 100KHz 1.75A T/R

Descriptions

Descriptions of EPCOS B82111E0000C023 provided by its distributors.

GENERAL PURPOSE INDUCTOR RoHS Compliant Axial Lead Free (Type) Inductor 500V -55C 90MHz 180mOhm
General Purpose Inductor, 40uH, 20%, 1 Element, Ferrite-Core
INDUCTOR, AXIAL, 40UH; Inductance:40µH; Inductance Tolerance:± 20%; DC Resistance Max:0.18ohm; DC Current Rating:2A; Core Material:Ferrite; Inductor Case Style:Axial Leaded; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Approval Category:VDE565-2; Body Diameter:7mm; Climatic Category:55/125/56; Core Material:Ferrite; DC Current Max:2A; External Length / Height:26mm; Inductor Type:Choke; Package / Case:Axial; Resistance:0.18ohm; Resonant Frequency:90MHz; Tolerance +:20%; Tolerance -:20%; Voltage Rating VAC:500V; Voltage Rating VDC:500V
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82111-E-C23
  • B82111-EC23
  • B82111EC23