What’s new: Find the right parts faster with our redesigned experience

Learn more

Abracon ASPI-8040S-390M-T

Inductor Power Shielded Wirewound 39uH 20% 100KHz 1.7A 0.107Ohm DCR 3131 T/R
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-8040S-390M-T.

IHS

Datasheet4 pages16 years ago

Upverter

Master Electronics

Abracon SCT

JRH Electronics

Inventory History

3 month trend:
-0.01%

CAD Models

Download Abracon ASPI-8040S-390M-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 39uH 20% 100KHz Ferrite 2A 0.093Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 39uH 15% 1KHz 23Q-Factor Ferrite 1.75A 0.1Ohm DCR T/R
Inductor Power Shielded Wirewound 39uH 20% 100KHz 1.25A 0.18Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 39uH 20% 100KHz Ferrite 1.4A 0.15Ohm DCR 4040 T/R
Inductor Power Unshielded Wirewound 39uH 20% 1MHz Ferrite 1.9A 0.16Ohm DCR Automotive AEC-Q200 T/R
Ind Power Shielded Wirewound 39uH 20% 1KHz 18Q-Factor Ferrite 1.65A T/R

Descriptions

Descriptions of Abracon ASPI-8040S-390M-T provided by its distributors.

Inductor Power Shielded Wirewound 39uH 20% 100KHz 1.7A 0.107Ohm DCR 3131 T/R
FIXED IND 39UH 1.7A 107 MOHM SMD
GENERAL PURPOSE INDUCTOR, 39UH, 20%, 1 ELEMENT ROHS COMPLIANT: YES
Power Inductor 39uH 1.7A 139mΩ, ASPI-8040S , RoHS
Abracon SCT
100KHz 7.8MHz 1.95A 1.7A 39¦ÌH 107m¦¸ ¡À20% 3131 , 8mm*8mm*4.2mm
ASPI-8040S Nonstandard 0.315Lx0.315W 8.00mmx8.00mm 39muH
1.7A 39uH ±20% 1.95A SMD,8x8mm Power Inductors ROHS
Power Inductors - SMD 39 UH 20%

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI8040S390MT