EPCOS B78108S1223K000

RF Choke Drum Core 22uH 10% 100KHz 55Q-Factor Ferrite 0.56A 0.74Ohm DCR AXL Automotive T/R
$ 0.139
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B78108S1223K000.

Burklin Elektronik

Datasheet9 pages13 years ago

element14 APAC

TME

element14

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-08-31
LTD Date2027-02-28

Related Parts

TAIYO YUDENBRL3225T220K
Inductor PowerChip Wirewound 22uH 10% 100KHz Ferrite 0.47A 0.828Ohm DCR 1210 T/R
Inductor Power Unshielded Wirewound 22uH 10% 100KHz 20Q-Factor Ferrite 0.65A 0.3Ohm DCR T/R
Ind RF Choke Bobbin Core 22uH 10% 2.52MHz 60Q-Factor Ferrite 410mA AXL T/R
Inductor Power Wirewound 22uH 10% 2.52MHz 60Q-Factor Ferrite 0.46A 0.65Ohm DCR RDL Bag
TAIYO YUDENCBC3225T220KRV
Inductor Power Chip Wirewound 22uH 10% 100KHz Ferrite 0.5A 0.351Ohm DCR 1210 Automotive T/R
Inductor Power Molded/Unshielded Wirewound 22uH 10% 100KHz 0.43A 1Ohm DCR 1210 Automotive T/R

Descriptions

Descriptions of EPCOS B78108S1223K000 provided by its distributors.

RF Choke Drum Core 22uH 10% 100KHz 55Q-Factor Ferrite 0.56A 0.74Ohm DCR AXL Automotive T/R
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core
Unshielded Wirewound Inductor 22uH 10% 560mA 740 mOhm Axial
TDK B78108S1223K000 Inductor Axial lead 12.50mm 22µH 0.74Ω 560mA Leaded
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters
INDUCTOR, AXIAL, 22UH; Inductance:22µH; Inductance Tolerance:± 10%; DC Resistance Max:0.74ohm; DC Current Rating:560mA; Q Test Frequency:2.52MHz; Inductor Case Style:Axial Leaded; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Body Diameter:4mm; Core Material:Ferrite; Core Material:Ferrite; DC Current Max:560mA; External Length / Height:9.2mm; Inductance Measurement Frequency:0.1MHz; Inductor Type:High Frequency / RF; Lead Diameter:0.63mm; Lead Length:25mm; Package / Case:Axial; Q @ Vr F:55; Q Factor @ Frequency:55 @ 2.52MHz; Resistance:0.74ohm; Resonant Frequency:13MHz; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B78108-S1223-K
  • B78108S1223K
  • B78108S1223K000.