EPCOS B72580E0350K062

VARISTOR 56V 500A 1812 / 56 V 500 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric)
$ 0.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72580E0350K062.

IHS

Datasheet87 pages10 years ago

Newark

element14 APAC

Ciiva

TME

Inventory History

3 month trend:
-48.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2013-02-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Var MOV 40VAC/56VDC 500A 68V 1812 SMD T/R
KYOCERA AVXVG181245U900DP
TVS Varistor, 35 VAC, 45 VDC, TransGuard, 90 V, 1812 [4532 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVG181256U111DP
TVS Varistor, 40 VAC, 56 VDC, TransGuard, 110 V, 1812 [4532 Metric], Multilayer Varistor (MLV)
LittelfuseV05E30P
LV UltraMov Series - Varistor Series, 47V, 500A, disc 5mm, RoHS
PanasonicERZV07D470
Varistor 30 Volt AC 38 Volt 500 Amp 47 Volt Through Hole Bulk
PanasonicERZV07D560
ZNR SERIES METAL OXIDE VARISTOR 1.5NF 2.5A, CLAMPING 110V, VARISTOR 56V

Descriptions

Descriptions of EPCOS B72580E0350K062 provided by its distributors.

VARISTOR 56V 500A 1812 / 56 V 500 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric)
Epcos 50.4 - 61.6V 500A 4J 90V Clamp 1812 Metal Oxide Varistor
Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=45V, Maximum Clamping Voltage (8/20μs)=90V
Varistor, Multilayer, 45Vdc, 1812; Voltage Rating Vac:35V; Voltage Rating V Dc:45V; Product Range:Mlv E Series; Clamping Voltage Vc Max:90V; Varistor Case Style:1812 [4532 Metric]; Varistor Type:Multilayer Varistor (Mlv); Peak Surge Rohs Compliant: Yes |EPCOS (TDK) B72580E0350K062

Images

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN