What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX VG181256U111DP

TVS Varistor, 40 VAC, 56 VDC, TransGuard, 110 V, 1812 [4532 Metric], Multilayer Varistor (MLV)
$ 0.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VG181256U111DP.

IHS

Datasheet9 pages4 years ago
Datasheet2 pages4 years ago

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-72.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Var MOV 40VAC/56VDC 500A 68V 1812 SMD T/R
PanasonicERZV07D560
ZNR SERIES METAL OXIDE VARISTOR 1.5NF 2.5A, CLAMPING 110V, VARISTOR 56V
Epcos B72210S0350K101 35V 5.4J 10mm Standard series Metal Oxide Leaded Varistor
Epcos Standard Series Metal Oxide Varistor 2.4nF 5A; Clamping 110V; Varistor 56V
LittelfuseV56ZA3P
ZA Series 45 VDC 35 V RMS 110 V Clamp 500 A 1800 pF Radial Lead Varistor
LittelfuseV56ZT3P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 500A, disc 10mm, RoHS

Descriptions

Descriptions of KYOCERA AVX VG181256U111DP provided by its distributors.

TVS Varistor, 40 VAC, 56 VDC, TransGuard, 110 V, 1812 [4532 Metric], Multilayer Varistor (MLV)
68V 500A 1 61.2V 748V 56V 40V 4.8J 800pF@1kHz 1812 4.5mm*3.2mm
110V 800pF@1kHz 4J 40V 56V 68V 500A 1812 Varistors ROHS
VARISTOR, MULTILAYER, 56VDC, 110V, 1812
Varistors 40VAC 56VDC 4.8J 800pF 68 V 110V
VARISTOR, MULTILAYER, 56VDC, 110V, 1812; Voltage Rating VAC:40V; Voltage Rating V DC:56V; Product Range:TransGuard Series; Clamping Voltage Vc Max:110V; Varistor Case Style:1812 [4532 Metric]; Varistor Type:Multilayer Varistor (MLV);RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX