EPCOS B72510E0300K062

Epcos 42.3 - 51.7V 80A 0.3J 77V Clamp 0805 Metal Oxide Varistor
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72510E0300K062.

IHS

Datasheet87 pages10 years ago

Newark

element14 APAC

Ciiva

TME

Inventory History

3 month trend:
-20.89%

CAD Models

Download EPCOS B72510E0300K062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXVC080538C770DP
TVS Varistor, 30 VAC, 38 VDC, TransGuard, 77 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
TVS Varistor, 30 VAC, 38 VDC, Standard, 77 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
TVS Varistor, 25 VAC, 31 VDC, Standard, 67 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080531C650DP
TVS Varistor, 25 VAC, 31 VDC, TransGuard, 67 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
TVS Varistor, 25 VAC, 31 VDC, CTVS Automotive E, 67 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
TVS Varistor, 28 VDC, AVRM, 62 V, 0805 [2012 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of EPCOS B72510E0300K062 provided by its distributors.

Epcos 42.3 - 51.7V 80A 0.3J 77V Clamp 0805 Metal Oxide Varistor
Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=38V, Maximum Clamping Voltage (8/20μs)=77V
SMD Varistor Temperature range: -55 ... 125 °C Code: CT0805K30G Construction form: 0805 IEC-climate category: 55/125/56 Direct voltage max.: 38 V Surge current: 80 A
Varistor, Multilayer, 38Vdc, 0805; Voltage Rating Vac:30V; Voltage Rating V Dc:38V; Product Range:Mlv E Series; Clamping Voltage Vc Max:77V; Varistor Case Style:0805 [2012 Metric]; Varistor Type:Multilayer Varistor (Mlv); Peak Surge Rohs Compliant: Yes |Tdk B72510E0300K062

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72510-E0300-K062