EPCOS B72510E0250K062

Epcos 35.1 - 42.9V 80A 0.3J 67V Clamp 0805 Metal Oxide Varistor
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72510E0250K062.

IHS

Datasheet87 pages10 years ago

Newark

Ciiva

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+323%

CAD Models

Download EPCOS B72510E0250K062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TVS Varistor, 25 VAC, 31 VDC, Standard, 67 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
TVS Varistor, 25 VAC, 31 VDC, CTVS Automotive E, 67 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
TVS Varistor, 25 VAC, 31 VDC, StandarD, 67 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080538C770DP
TVS Varistor, 30 VAC, 38 VDC, TransGuard, 77 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080531C650DP
TVS Varistor, 25 VAC, 31 VDC, TransGuard, 67 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080526C580DP
TVS Varistor, 18 VAC, 26 VDC, TransGuard, 60 V, 0805 [2012 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of EPCOS B72510E0250K062 provided by its distributors.

Epcos 35.1 - 42.9V 80A 0.3J 67V Clamp 0805 Metal Oxide Varistor
Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=31V, Maximum Clamping Voltage (8/20μs)=67V
Varistor, Multilayer, 31Vdc, 0805; Voltage Rating Vac:25V; Voltage Rating V Dc:31V; Product Range:Mlv E Series; Clamping Voltage Vc Max:67V; Varistor Case Style:0805 [2012 Metric]; Varistor Type:Multilayer Varistor (Mlv); Peak Surge Rohs Compliant: Yes |EPCOS (TDK) B72510E0250K062

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72510-E0250-K062