EPCOS B72500D0160H060

TVS Varistor, 16 VDC, High Speed, 290 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72500D0160H060.

IHS

Datasheet22 pages11 years ago

Newark

TDK

Ciiva

TME

Inventory History

3 month trend:
-15.71%

CAD Models

Download EPCOS B72500D0160H060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2008-08-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TVS Varistor, 16 VDC, High Speed, 290 V, 0603 [1608 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of EPCOS B72500D0160H060 provided by its distributors.

TVS Varistor, 16 VDC, High Speed, 290 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
VARISTOR 65V 0603 / Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Diode, Tvs, 16V, 603; Clamping Voltage Vc Max:290V; Diode Case Style:Sod-523; No. Of Pins:2Pins; Operating Voltage:16V; Power Dissipation Pd:-; Product Range:-; Automotive Qualification Standard:-; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |EPCOS (TDK) B72500D0160H060

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72500-D0160-H060