Littelfuse TMOV34S151MP

TMOV34S Series - (Thermally Protected) Varistor Series, Square34mm, RoHS
$ 13.992
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TMOV34S151MP.

IHS

Datasheet7 pages7 years ago

Newark

Future Electronics

Sager Electronics

TME

Inventory History

3 month trend:
-47.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2006-10-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LittelfuseV151HA40
HA Series 200 VDC 150 V RMS 405 V Clamp 40000 A 8000 pF Solder Lug Varistor
LittelfuseV151HC40
HC Series 200 VDC 150 V RMS 405 V Clamp 40000 A 8000 pF Radial Lead Varistor
LittelfuseV151HB34
HB34 Series - High Energy Industrial Varistor Series, 240V, 40000A, RoHS
TVS Varistor, 150 VAC, 200 VDC, B722 HighE, 395 V, Block, Metal Oxide Varistor (MOV)

Descriptions

Descriptions of Littelfuse TMOV34S151MP provided by its distributors.

TMOV34S Series - (Thermally Protected) Varistor Series, Square34mm, RoHS
Littelfuse SCT
240V 40KA 1 264V 200V 150V 360J 8nF@1MHz Through hole mounting 37mm(Length)*47.5mm(height)
Var MOV 150VAC/200VDC 40000A 264V Straight Strap Terminal Bulk
VARISTOR 240V 40KA SQUARE 34MM
Varistor, 360J, Through Hole Mount
Metal Oxide Varistor, 200V, 405V, 34Mmsquare; Voltage Rating Vac:150V; Voltage Rating Vdc:200V; Product Range:Tmov34S Series; Clamping Voltage Vc Max:405V; Varistor Case Style:Square 34Mm; Peak Surge Current @ 8/20Μs:40Ka Rohs Compliant: Yes |Littelfuse TMOV34S151MP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN