Descriptions of EPCOS B72220S0102K101 provided by its distributors.
1.8KV 6.5KA 1 1.62KV 1.98KV 1.465KV 1.1KV 410J 210pF@1kHz 21.5mm*11.4mm*28.5mm
Epcos B72220S0102K101 1100V 420J 20mm Standard series Metal Oxide Varistor
Var MOV 1100VAC/1465VDC 6500A 1800V Thru-Hole Radial Automotive Bulk
Metal 2 Through Hole VARISTOR TVS Varistor 2.97kV 100A 21.5mm 10%
Varistor: metal-oxide; THT; 1.1kVAC; 1465VDC; 1.8kV; 100A; 410J
1.8 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Leaded Disk Varistors, Max. Operating Voltage [AC]=1100Vrms, Max. Surge Current Imax(8/20μs,1time)=6500A
Varistor 2.8kV; 6.5kA; 320V DC, O20mm; -40+105°C
TVS Varistor, 1.1 VAC, 1.465 kV, StandarD B722, 2.97 kV, Disc, Radial Leaded, 20 mm, Metal Oxide Varistor (MOV)
Varistor, 410J, Through Hole Mount
VDR 20mm DC=1465V CL=2970V 410J
压敏变阻器, 金属氧化物, 2.97KV, DISC 21.5MM;
VARISTOR 1.8KV 6.5KA DISC 20MM
Varistor, Mov, 2.97Kv, Disc 21.5Mm; Voltage Rating Vac:1.1Kv; Voltage Rating V Dc:1.465Kv; Product Range:B722 Standard Series; Clamping Voltage Vc Max:2.97Kv; Varistor Case Style:Disc 21.5Mm; Varistor Type:Metal Oxide Varistor (Mov);rohs Compliant: Yes |EPCOS (TDK) B72220S0102K101