Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-V20D182

Panasonic ERZV20D182 - Varistors (ZNR Surge Absorber)
$ 5.5
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V20D182.

Panasonic

Datasheet24 pages11 years ago

element14 APAC

Master Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
+23.96%

CAD Models

Download Panasonic ERZ-V20D182 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-01-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Metal oxide varistor, radial, VV 1.8 kV, 6500 A, 1.46 kV (DC), 1.1 kV (AC), ±10 %, 625 J
LittelfuseV1000LA160BP
LA Series 1200 V 1000 V RMS 2420 V Clamp 6500 A 250 pF Metal Oxide Varistor
LittelfuseV1000LC160BP
METAL-OXIDE VARISTOR Varistor, 1200V, 360J, Through Hole Mount
TVS Varistor, 1.1 VAC, 1.465 kV, StandarD B722, 2.97 kV, Disc, Radial Leaded, 20 mm

Descriptions

Descriptions of Panasonic ERZ-V20D182 provided by its distributors.

Panasonic ERZV20D182 - Varistors (ZNR Surge Absorber)
TVS Varistor, 1 kV, 1.465 kV, ERZV, 2.97 kV, Disc, Radial Leaded, 23.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Var 1000VAC/1465VDC 7500A 1800V Radial Bulk
Varistor, 1020J, Through Hole Mount
1.8KV 7.5KA 1 1.7KV 1.98KV 1.465KV 1KV 720J 250pF@1kHz Plugins Through hole mounting 14.8mm*14.8mm*28mm
VARISTOR 1.8KV 7.5KA DISC 23.5MM
Surge Absorber Units, 1800V, 7500A
Panasonic SCT
VARISTOR, 20MM DISC, 1800V; Varistor Type:High Surge Current; Peak Surge Current @ 8/20µs:7.5kA; Varistor Case:Disc 20mm; Clamping Voltage Vc Max:2.97kV; Peak Energy (10/1000uS):1020J; Voltage Rating V DC:1.465kV; Voltage Rating V AC:1kV; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Operating Temperature Range:-40°C to +85°C; Suppressor Type:Absorber; Varistor Voltage @ 1mA:1.8kV

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZV20D182