EPCOS B72220Q0301K101

BULK 2 Radial Through Hole VARISTOR TVS Varistor 775V 130A 20mm 10%
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72220Q0301K101.

IHS

Datasheet25 pages8 years ago

Ciiva

Newark

element14 APAC

TME

Inventory History

3 month trend:
-44.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SIOV METAL OXIDE VARISTOR Varistor, 385V, 235J, Through Hole Mount
775V 1W 305J 1050pF@1kHz 385V 300V 470V 12000A Radial Leaded Varistors ROHS
Var MOV 275VAC/350VDC 15000A 430V Radial Bulk

Descriptions

Descriptions of EPCOS B72220Q0301K101 provided by its distributors.

BULK 2 Radial Through Hole VARISTOR TVS Varistor 775V 130A 20mm 10%
470V 15KA 1 423V 517V 385V 300V 235J 1.05nF@1kHz 22.5mm*27mm
Var MOV 300VAC/385VDC 15000A 470V Thru-Hole Radial Bulk
Leaded Disk Varistors, Max. Operating Voltage [AC]=300Vrms, Max. Surge Current Imax(8/20μs,1time)=15000A
EPCOS B72220Q0301K101 TVS Varistor, B722 Series, 300 V, 385 V, 775 V, Disc 20mm, Metal Oxide Varistor (MOV)
SIOV-Q Metal oxide varistor 300Vrms 1.2W
Varistor, 235J, Through Hole Mount
VARISTOR, 235J, 300VAC; Voltage Rating VAC: 300V; Voltage Rating V DC: 385V; Product Range: B722 Series; Clamping Voltage Vc Max: 775V; Varistor Case Style: Disc 20mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curr
Varistor, 235J 300Vac; ; Voltage, Varistor:470V; Voltage, Varistor At 1Ma:470V; Voltage, Clamping Max:775V; Voltage, Clamping 8/20Us Max:775V; Energy, Transient:235J; Current, Peak 8/20Us Max:15000A; Voltage Rating, Ac:300V; Voltage |Epcos B72220Q0301K101.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72220Q0301K101.