Varistor Temperature range: -40 ... 85 °C Code: S14K175 IEC-climate category: 40/85/56 Pitch: 7.5 mm Direct voltage max.: 225 V Energy: 46 J Surge current: 4.5 kA
METAL OXIDE VARISTOR, 225V 455V RAD; SUP; METAL OXIDE VARISTOR, 225V 455V RAD; Peak Surge Current @ 8/20µS:4.5kA; Varistor Case:Disc 14mm; Clamping Voltage Vc Max:455V; Peak Energy (10/1000uS):46J; Voltage Rating VDC:225V; Voltage Rating VAC:175V