EPCOS B72214S0102K101

VARISTOR 1.8KV 4.5KA DISC 14MM / 1.8 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72214S0102K101.

Burklin Elektronik

Datasheet47 pages8 years ago

Newark

Ciiva

Inventory History

3 month trend:
+11.43%

CAD Models

Download EPCOS B72214S0102K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

2970V 0.6W 156pF@1kHz 335J 1465V 1100V 1620V 4500A Radial Leaded Varistors ROHS
LittelfuseV1000LA80AP
LA Series 1200 VDC 1000 V RMS 2700 V Clamp 4500 A 130 pF Radial Lead Varistor
PanasonicERZ-V14D182
TVS Varistor, 1 kV, 1.465 kV, ERZV, 2.97 kV, Disc, Radial Leaded, 17 mm, Zinc Oxide Non-Linear Resistor (ZNR)
PanasonicERZ-V10D182
Var 1000VAC 1465VDC 3500A 1800V Thru-Hole Bulk
PanasonicERZ-V10D182CS
1.8KV 3.5KA 1 1.7KV 1.98KV 1.465KV 1KV 247J 70pF@1kHz 14.4mm*13.5m*16.5mm
PanasonicERZV14D182CS
Panasonic ERZV14D182CS - Varistors (ZNR Surge Absorber)

Descriptions

Descriptions of EPCOS B72214S0102K101 provided by its distributors.

VARISTOR 1.8KV 4.5KA DISC 14MM / 1.8 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Var MOV 1100VAC/1465VDC 4500A 1800V Thru-Hole Radial Automotive Bulk
1.8KV 4.5KA 1 1.62KV 1.98KV 1.465KV 1.1KV 230J 110pF@1kHz 20.5mm
Bulk 2 Through Hole VARISTOR TVS Varistor 2.97kV 50A 14mm 10%
Leaded Disk Varistors, Max. Operating Voltage [AC]=1100Vrms, Max. Surge Current Imax(8/20μs,1time)=4500A
Varistor, 230J, Through Hole Mount
压敏变阻器, MOV, 2.97KV, DISC 14MM;
VARISTOR 1.8KV 4.5KA DISC 14MM
Varistor, Mov, 2.97Kv, Disc 14Mm; Voltage Rating Vac:1.1Kv; Voltage Rating Vdc:1.465Kv; Product Range:Standard B722; Clamping Voltage Vc Max:2.97Kv; Varistor Case Style:Disc 14Mm; Peak Surge Current @ 8/20Μs:4.5Ka Rohs Compliant: Yes |Tdk B72214S0102K101

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN