Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MOV-14D182K

2970V 0.6W 156pF@1kHz 335J 1465V 1100V 1620V 4500A Radial Leaded Varistors ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-14D182K.

IHS

Datasheet6 pages5 years ago

element14 APAC

Electro Sonic

_legacy Avnet

Newark

CAD Models

Download Bourns MOV-14D182K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-V10D182
Var 1000VAC 1465VDC 3500A 1800V Thru-Hole Bulk
PanasonicERZV14D182CS
Panasonic ERZV14D182CS - Varistors (ZNR Surge Absorber)

Descriptions

Descriptions of Bourns MOV-14D182K provided by its distributors.

2970V 0.6W 156pF@1kHz 335J 1465V 1100V 1620V 4500A Radial Leaded Varistors ROHS
Var MOV 1100VAC/1465VDC 4500A 1800V Thru-Hole Radial Bulk
Varistor, 335J, Through Hole Mount
2.97kV 1.465kV 1.1kV 1.8kV Plugin Varistors ROHS
VARISTOR, METAL OXIDE, 1800V, 14MM, 10%
14Mm Radial Disc Mov |Bourns MOV-14D182K
VARISTOR 1.8KV 4.5KA DISC 14MM
VARISTOR, METAL OXIDE, 1800V, 14MM, 10%; Series:MOV-14D; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs:4.5kA; Varistor Case:Disc 14mm; Clamping Voltage Vc Max:2.97kV; Voltage Rating V DC:65V; Voltage Rating V AC:1.1kV; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV14D182K