Panasonic ERZE07A431

Varistor, Disk: 9.0mm, Pitch: 7.5mm, Varistor Voltage: 430V
$ 0.163
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZE07A431.

IHS

Datasheet28 pages4 years ago

Panasonic

element14 APAC

Farnell

TME

Inventory History

3 month trend:
+1849%

CAD Models

Download Panasonic ERZE07A431 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2013-06-21
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-E07B511CS
510V 2.5KA 1 459V 561V 410V 320V 70J 140pF@1kHz Plugins Through hole mounting 7mm*7mm*15.5mm
VARISTOR, METAL OXIDE, 650V, DISC 10MM; Available until stocks are exhausted
Varistor 390V 2.5kA 351V 429V 320V 250V 60J 260pF@1kHz TH 5mm(W) × 15.5mm(H)
PanasonicERZ-E07A471
775V 0.3W 47J 170pF@1kHz 385V 300V 470V 1250A Radial Leaded Varistors ROHS
TVS Varistor, MOV, 320 V, 420 V, StandarD, 840 V, Disc 10mm, Metal Oxide Varistor (MOV)
PanasonicERZ-E07E431
TVS Varistor, 275 VAC, 350 VDC, ERZ E7, 710 V, Disc, Radial Leaded, 9 mm

Descriptions

Descriptions of Panasonic ERZE07A431 provided by its distributors.

Varistor, Disk:9.0mm, Pitch:7.5mm, Varistor Voltage:430V
Varistor Temperature range: -40 ... 85 °C Pitch: 7.5 mm Direct voltage max.: 350 V Energy: 60 J Surge current: 2500 A
Panasonic ERZE07A431 - Varistors (ZNR Surge Absorber)
TVS Varistor, 275 VAC, 350 VDC, ERZ E7, 710 V, Disc, Radial Leaded, 9 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Var MOV 275VAC/350VDC 2500A 430V Radial Bulk
430V 2.5KA 1 387V 473V 350V 275V 60J 210pF@1kHz Plugins Through hole mounting 32.5mm*6.5mm*12.5mm
M-Varistor ZNR Ø9mm 275V 430V 2500A
Varistor, 60J, Through Hole Mount
VARISTOR, ZNR, 710V, DISC 9MM;
Surge Absorber Units, 430V, 2500A
Panasonic SCT
Varistor, 275Vac, 350Vdc, 710V, Disc; Voltage Rating Vac:275V; Voltage Rating Vdc:350V; Product Range:E7 Series; Clamping Voltage Vc Max:710V; Varistor Case Style:Disc 9Mm; Peak Surge Current @ 8/20Μs:2.5Ka Rohs Compliant: Yes |Panasonic ERZE07A431

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZE07A431.