EPCOS B72210S0681K101

VARISTOR 1.1KV 2.5KA DISC 10MM / 1.1 kV 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72210S0681K101.

Inventory History

3 month trend:
-23.72%

CAD Models

Download EPCOS B72210S0681K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Var MOV 680VAC/895VDC 2500A 1100V Thru-Hole Radial Bulk
LittelfuseV575LA10P
LA Series 730 VDC 575 V RMS 1500 V Clamp 2500 A 90 pF Radial Lead Varistor
LittelfuseV510LA10P
LA Series 675 VDC 510 V RMS 1350 V Clamp 2500 A 100 pF Radial Lead Varistor
LittelfuseV510LT10P
Radial Varistor 10Mm Rohs/Lead Free/ T&r |Littelfuse V510LT10P
Varistor, radial, VV 820 V, 4500 A, 670 V (DC), 510 V (AC), ±10 %, 0.4 VA (AC), 55 J
VARISTOR 910V 2.5KA DISC 10MM / 910 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm

Descriptions

Descriptions of EPCOS B72210S0681K101 provided by its distributors.

VARISTOR 1.1KV 2.5KA DISC 10MM / 1.1 kV 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Varistor, radial, VV 1.1 kV, 4500 A, 895 V (DC), 680 V (AC), ±10 %, 0.4 VA (AC), 72 J
Bulk 2 Through Hole VARISTOR TVS Varistor 1.815kV 25A 12mm 10%
990V~1210V 2.5kA Radial Leaded Varistors ROHS
1.1KV 2.5KA 1 990V 1.21KV 895V 680V 72J 100pF@1kHz 15mm
Var MOV 680VAC/895VDC 2500A 1100V Thru-Hole Radial Bulk
Leaded Disk Varistors, Max. Operating Voltage [AC]=680Vrms, Max. Surge Current Imax(8/20μs,1time)=2500A
TVS Varistor, 680 VAC, 895 VDC, StandarD B722, 1.815 kV, Disc, Radial Leaded, 10 mm, Metal Oxide Varistor (MOV)
895V 680V 1.1kV Plugin Varistors ROHS
Varistor, 72J, Through Hole Mount
VARISTOR 1.1KV 2.5KA DISC 10MM
Varistor, 1.815Kv, 10Mm Disc; Voltage Rating Vac:680V; Voltage Rating Vdc:895V; Product Range:Standard Series; Clamping Voltage Vc Max:1.815Kv; Varistor Case Style:Disc 10Mm; Peak Surge Current @ 8/20Μs:2.5Ka Rohs Compliant: Yes |EPCOS (TDK) B72210S0681K101

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN