Littelfuse V420LA10P

LA Series 560 VDC 420 V RMS 1120 V Clamp 2500 A 140 pF Radial Lead Varistor
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V420LA10P.

IHS

Datasheet13 pages6 years ago

element14 APAC

Newark

Farnell

Sager Electronics

Inventory History

3 month trend:
+123%

CAD Models

Download Littelfuse V420LA10P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

LittelfuseV420LS10P
680V 2.5kA Varistor, 748V 560V 420V 55J 140pF@1MHz, TH, 17mm H
LittelfuseV420LC10P
Metal Oxide Varistor, 560V, 1120V, Radia; |Littelfuse V420LC10P
TVS Varistor, 460 VAC, 615 VDC, StandarD B722, 1.24 kV, Disc, Radial Leaded, 10 mm
LittelfuseV510LA10P
LA Series 675 VDC 510 V RMS 1350 V Clamp 2500 A 100 pF Radial Lead Varistor
TVS Varistor, 460 VAC, 615 VDC, StandarD B722, 1.24 kV, Disc, Radial Leaded, 10 mm
PanasonicERZ-E07A511
In a Pack of 25, Panasonic ZNR Series Disc Varistor 140pF 25A, Clamping 845V, Varistor 510V

Descriptions

Descriptions of Littelfuse V420LA10P provided by its distributors.

LA Series 560 VDC 420 V RMS 1120 V Clamp 2500 A 140 pF Radial Lead Varistor
VARISTOR 680V 2.5KA DISC 10MM / 680 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Var MOV 420VAC/560VDC 2500A 748V Thru-Hole Radial Bulk
LA SERIES METAL OXIDE VARISTOR 140PF 25A, CLAMPING 1120V, VARISTOR 748V
METAL-OXIDE VARISTOR Varistor, 560V, 55J, Through Hole Mount
680V 2.5KA 1 612V 748V 560V 420V 55J 140pF@1MHz Plugins Through hole mounting 36mm(Length)*7.3mm(height)
Metal Oxide Varistors 420V, 140pF
Varistor 420VAC 560V 610V 2500A
RADIAL VARISTOR 10MM ROHS / LEAD FREE
VARISTOR, 45.0J, 420VAC; Voltage Rating VAC: 420V; Voltage Rating V DC: 560V; Product Range: LA Series; Clamping Voltage Vc Max: 1.12kV; Varistor Case Style: Disc 10mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Cur

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN