Bourns MOV-07D180K

18V, 250A, 1CH, 11V/14V/16V/20V, 900MJ, 3.84NF@1KHZ, Th, 3.4MM W × 11MM H
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-07D180K.

IHS

Datasheet5 pages4 years ago

JRH Electronics

element14 APAC

Electro Sonic

HQonline

Inventory History

3 month trend:
-16.92%

CAD Models

Download Bourns MOV-07D180K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2010-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV22ZA1P
Varistor Metal Oxide 14 Volt AC 18 Volt 250 Amp 26 Volt Through Hole Bulk
Varistor, Circuit Protection;14Vrms;43V;250A;Metal Oxide;2300pF;Wire;0.02W;25ns
LittelfuseV22ZS1P
ZA Series 18 VDC 14 V RMS 43 V Clamp 250 A 1600 pF Radial Metal Oxide Varistor
Varistor, 11 Vrms @ +85 C, 14 VDC @ +85 C, 250 A (Max.) @ +85 C, Metal Oxide
VARISTOR 18V 250A DISC 7MM / 18 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
22V, 250A, 1, 20V, 24V, 18V, 14V, 1.1J, 3.36nF@1kHz, Through Hole, 6.8mm W × 11mm H

Descriptions

Descriptions of Bourns MOV-07D180K provided by its distributors.

18V, 250A, 1Ch, 11V/14V/16V/20V, 900mJ, 3.84nF@1kHz, TH, 3.4mm W × 11mm H
36V 0.25W 0.9J 3840pF@1kHz 14V 11V 16V 250A Radial Leaded Varistors ROHS
Var MOV 11VAC/14VDC 250A 18V Thru-Hole Radial Bulk
TVS Varistor, 11 VAC, 14 VDC, MOV-07DxxxK, 36 V, Disc, Radial Leaded, 9 mm, Metal Oxide Varistor (MOV)
Varistor, 0.9J, Through Hole Mount
Varistor, Metal Oxide, 36V, Disc 7Mm; Voltage Rating Vac:11V; Voltage Rating Vdc:14V; Product Range:Mov-07Dxxxk Series; Clamping Voltage Vc Max:36V; Varistor Case Style:Disc 7Mm; Peak Surge Current @ 8/20Μs:250A Rohs Compliant: Yes |Bourns, Inc. MOV-07D180K
Diameter mm = 7 / Width mm = 3.4 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Storage Temperature Min. °C = -40 / Height mm = 20 / Storage Temperature Max. °C = 125 / Voltage Rating - DC V = 20

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV 07D180K
  • MOV07D180K