Littelfuse V18ZA1P

Varistor Metal Oxide 10 Volt AC 14 Volt 250 Amp 21.6 Volt Through Hole
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V18ZA1P.

ODG (Origin Data Global)

Datasheet14 pages7 years ago

element14 APAC

HQonline

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-17.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Varistor, 11 Vrms @ +85 C, 14 VDC @ +85 C, 250 A (Max.) @ +85 C, Metal Oxide
VARISTOR 18V 250A DISC 7MM / 18 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
LittelfuseV18ZS1P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 250A, disc 7mm, RoHS
LittelfuseV18ZT1P
ZT Series 14 VDC 10 V RMS 36 V Clamp 250 A 2000 pF Radial Lead Varistor
LittelfuseV18ZC1P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 250A, disc 7mm, RoHS
PanasonicERZ-V05D180
Varistor 11VAC/14VDC 250A 18V Varistor Voltage Radial 0.0016uF

Descriptions

Descriptions of Littelfuse V18ZA1P provided by its distributors.

Varistor Metal Oxide 10 Volt AC 14 Volt 250 Amp 21.6 Volt Through Hole
VARISTOR, CIRCUIT PROTECT, 10VAC, 36V, 250A, METAL OXIDE, 2000PF, RADIAL, 2500V
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 250A, disc 7mm, RoHS
Littelfuse SCT
ZA Series 14 VDC 10 V RMS 36 V Clamp 250 A 200 pF Radial Lead Varistor
VARISTOR, 0.8J, 10VAC; Voltage Rating VAC: 10V; Voltage Rating V DC: 14V; Product Range: ZA Series; Clamping Voltage Vc Max: 36V; Varistor Case Style: Disc 7mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @ 8

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN