EPCOS B72205S0350K111

Metal 2 Through Hole VARISTOR TVS Varistor 110V 1A 5mm 10%
$ 0.203

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72205S0350K111.

IHS

Datasheet16 pages18 years ago

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2008-01-08

Related Parts

KYOCERA AVXVC120656F111RP
TVS Varistor, 40 VAC, 56 VDC, TransGuard, 110 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
VARISTOR 68V 100A DISC 5MM / 68 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
68V 100A 1 61.2V 748V 56V 40V 500mJ 250pF@1kHz 1206 3.2mm*1.6mm*1.7mm
KYOCERA AVXVJ20M00400KBA
TVS Varistor, 40 VAC, 56 VDC, Standard M0, 110 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
B722 Series 45 V 35 Vrms 110 V Clamp 100 A 620 pF StandarD Leaded Varistor
LittelfuseV68ZA05P
Varistor Metal Oxide 40 Volt AC 56 Volt 100 Amp 80 Volt Through Hole

Descriptions

Descriptions of EPCOS B72205S0350K111 provided by its distributors.

Metal 2 Through Hole VARISTOR TVS Varistor 110V 1A 5mm 10%
Var MOV 35VAC/45VDC 100A 56V Radial T/R
Varistor, Through Hole Mount
VARISTOR 56V 100A DISC 5MM
DISC MOV 5MM 35V 1.1J
Varistor, 1.1J, 35Vac, Full Reel; Voltage Rating Vac:35V; Voltage Rating V Dc:45V; Product Range:Standard Series; Clamping Voltage Vc Max:110V; Varistor Case Style:Disc 5Mm; Varistor Type:Metal Oxide Varistor (Mov); Peak Surge Rohs Compliant: Yes |EPCOS (TDK) B72205S0350K111

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN