Descriptions of EPCOS B72205S0400K101 provided by its distributors.
68V 100A 1 61.2V 748V 56V 40V 1.3J 520pF@1kHz Plugins Through hole mounting 8.5mm*8.5mm*8.5mm
VARISTOR 68V 100A DISC 5MM / 68 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Epcos B72205S0400K101 40V 1.3J 5mm Standard series Metal Oxide Leaded Varistor
TVS Varistor, 40 VAC, 56 VDC, StandarD B722, 135 V, Disc, Radial Leaded, 5 mm
Metal 2 Radial Through Hole VARISTOR TVS Varistor 135V 1A 5mm 10%
Leaded Disk Varistors, Max. Operating Voltage [AC]=40Vrms, Max. Surge Current Imax(8/20μs,1time)=100A
Var MOV 40VAC/56VDC 100A 68V Thru-Hole Radial Bulk
EPCOS - B72205S0400K101 - TVS-Varistor, 40 V, 56 V, Baureihe B722, 135 V, Scheibe 5mm, Metalloxidvaristor (MOV)
61.2V~74.8V 100A Radial Leaded Varistors ROHS
Varistor, 1.3J, 40Vac; |Tdk B72205S0400K101
Standard Leaded Varistor 40V 56V 100A
RS APAC
Varistor 56V 1.3J Through Hole Mount
56V 40V 68V Plugin Varistors ROHS
VARISTOR, 1.3J, 40VAC; Voltage Rating VAC: 40V; Voltage Rating V DC: 56V; Product Range: B722 Series; Clamping Voltage Vc Max: 135V; Varistor Case Style: Disc 5mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current