Thermistor, Ptc; Zero Power Resistance At 25°C:25Ohm; Thermistor Mounting:Through Hole; Product Range:B59870 Series; Operating Voltage Max:265V; Applications:Over Current Protection, Short Circuit Protection; Operating Temperature Rohs Compliant: Yes |EPCOS (TDK) B59870C0160A070