EPCOS B59860C0130A070

PTC Thermistors for Overcurrent Protection, Max. operating voltage=265V, Rated resistance=25Ω
$ 0.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B59860C0130A070.

IHS

Datasheet0 pages0 years ago

Ciiva

Newark

DigiKey

Inventory History

3 month trend:
-22.20%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.789
$ 0.766
Stock
155,758
58,994
Authorized Distributors
6
4
Resistance
25 Ω
25 Ω
Mount
-
Through Hole
Case/Package
Radial
Radial
Tolerance
20 %
20 %
Power Rating
-
-
Composition
-
-
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Thermistor PTC 25 Ohm 25% 2-Pin Radial Ammo Pack
Thermistor PTC 25 Ohm 25% 2-Pin Radial Bulk
Thermistor PTC 39 Ohm 20% 2-Pin Radial Bulk
LittelfuseRF1334-000
PTC Resettable Fuse 60V 140mA Ih Surface Mount 1812 (4532 Metric), Concave
PTC Resettable Fuse 0.11A(hold) 0.23A(trip) 220VAC 0.06s SMD Solder Pad 8.75 X 7.2 X 10.2mm T/R
PTC Resettable Fuse 0.11A(hold) 0.23A(trip) 220VAC 0.06s SMD Solder Pad 11 X 9 X 11.5mm T/R

Descriptions

Descriptions of EPCOS B59860C0130A070 provided by its distributors.

PTC Thermistors for Overcurrent Protection, Max. operating voltage=265V, Rated resistance=25Ω
PTC Thermistor, 25ohm, Through Hole Mount
Thermistor PTC 25 Ohm 20% 2-Pin Radial Strip
PTC THERMISTOR C 860-A 130-A 70 8X2,5
230mA 265V 1A 140mA 25¦¸ 12.5mm
PTC RESET FUSE 265V 140MA RADIAL
Ptc Thermistor, 25R, Tht; Zero Power Resistance At 25°C:25Ohm; Thermistor Mounting:Through Hole; Product Range:C860; Operating Voltage Max:265V; Applications:Over Current Protection, Short Circuit Protection; Operating Temperature Rohs Compliant: Yes |EPCOS (TDK) B59860C0130A070

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN