EPCOS B59100M1110A070

Ptc Thermistor M 1100-A 110-A 70 Nat 110 Grad C/Cardboard Strips |Epcos B59100M1110A070
$ 2.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B59100M1110A070.

IHS

Datasheet11 pages12 years ago

Ciiva

Factory Futures

Newark

Mouser

Inventory History

3 month trend:
+23.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PTFL series Curie Point 90 °C 470 ohm 16 V Radial PTC Thermistor
PTC Thermistor, 470ohm, Through Hole Mount
16 V 100 Ohm Radial Through Hole PTC Thermistor
NTCLE203 Series NTC 100 kOhm ±1 % Radial Leaded Standard Precision Thermistor
Thermistor PTC 100 Ohm 1% 2-Pin Radial Bulk
B59901 Series 100 Ohm ±25% PTC Thermistor as Limit Temperature Sensor

Descriptions

Descriptions of EPCOS B59100M1110A070 provided by its distributors.

Ptc Thermistor M 1100-A 110-A 70 Nat 110 Grad C/Cardboard Strips |Epcos B59100M1110A070
Bulk 550OHM AT 110DEG CEL 2 Through Hole PTC Thermistor 3mm 30V 40C 100Ohm
SENSOR, SINGLE, PTC, MOTOR, 110°C; Zero Power Resistance at 25°C: 100ohm; Thermistor Mounting: Through Hole; Product Range: B59100 Series; Operating Voltage Max: 30VDC; Applications: Limit Temperature Monitoring & Thermal Pro
Thermistor Type = PTC / Voltage Rating Max. V = 30 / Resistance @ 25 °C Ohm = 100 / Width mm = 3 / Test Voltage kV = 2.5 / Length mm = 520 / Height mm = 3 / Storage Temperature Max. °C = 45 / Storage Temperature Min. °C = -25 / Disk Diameter mm = 3

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN