EPCOS B57540G1103F000

Bulk GLASS ENCAPSULATED 2 Through Hole NTC Thermistor 800mum 200C 18mW 3478K
$ 2.272

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57540G1103F000.

Newark

Datasheet21 pages11 years ago
Datasheet18 pages14 years ago

EPCOS

TME

Burklin Elektronik

Inventory History

3 month trend:
-8.76%

CAD Models

Download EPCOS B57540G1103F000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Thermistor NTC 10K Ohm 1% 2-Pin Radial 3934K Bulk
NTC-Resistor wired up [BC Components] NTCLE100E3103JB0 NTC-Resistor wired up
Thermistor, NTC, 10 kohm, NTCS Series, 3984 K, Through Hole, Wire Leaded
NTCLE100 Series NTC 10 kOhm ±2 % Radial Leaded Standard Precision Thermistor
Thermistor NTC 10K Ohm 5% 2-Pin Radial 4300K >= -3.5 Bulk Automotive
Epcos 10kOhms 60mW Measurement NTC Thermistor; 15s; 2.41 (Dia.) x 6.5mm

Descriptions

Descriptions of EPCOS B57540G1103F000 provided by its distributors.

Bulk GLASS ENCAPSULATED 2 Through Hole NTC Thermistor 800mum 200C 18mW 3478K
NTC THERMISTOR 10K OHM 1% BEAD / Thermistor NTC 10K Ohm 1% 2-Pin Radial 3478K >= -3.5 Bulk Automotive
NTC Thermistor, 10000ohm, Through Hole Mount
10K¦¸ ¡À1% 18mW ¡À1% 3478K 3492K 1.4mm
10k惟 18mW 卤1% 卤1% NTC Thermistors ROHS
NTC THERMISTOR G1540 / 10 K / 1 %
THERMISTOR NTC 10KOHM 3478K BEAD
Sensors and Sensor Systems from EPCOS include Temperature Measurement Sensors, Level Sensors, Limit Temperature Sensors, Motor Protection Sensors and Pressure Sensors.
Thermistor, Ntc, 10Kohm, Wire Leaded; Zero Power Resistance At 25°C:10Kohm; Product Range:-; Thermistor Mounting:Through Hole; Beta Value (K):3492K; Thermistor Case Style:Wire Leaded; Thermistor Terminals:Wire Leaded; Operating Rohs Compliant: Yes |EPCOS (TDK) B57540G1103F000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN