EPCOS B57431V2474J62

NTC Thermistor 0805 470K J62 B-4500

Price and Stock

Inventory History

3 month trend:
+57.58%

Related Parts

Thermistor NTC 470K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4455K T/R
Thermistor, NTC, 470 kohm, NTCS Series, 4025 K, SMD, 0805 [2012 Metric]
Thermistor NTC 470K Ohm 3% 2-Pin 0805 Surface Mount Solder Pad 4455K Blister T/R

Descriptions

Descriptions of EPCOS B57431V2474J62 provided by its distributors.

NTC Thermistor 0805 470K J62 B-4500
NTC Thermistors 470Kohms
THERMISTOR, NTC, 0805, 470K, NICKEL; Series:B574; Thermistor Type:NTC; Resistance:470kohm; Resistance Tolerance:± 5%; Beta Value:4500; Beta Value Lower Limit Temperature:25°C; Temperature Upper Limit, Beta Value:100°C; Max Operating Temperature:+125°C; Case Style:0805; Max Power Dissipation Ptot:210mW; Min Temperature Operating:-55°C

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57431V2474J 62